
TS11-674-95-BK-160-RA-D | |
|---|---|
DigiKey Part Number | 2223-TS11-674-95-BK-160-RA-D-ND |
Manufacturer | |
Manufacturer Product Number | TS11-674-95-BK-160-RA-D |
Description | SWITCH TACTILE SPST-NO 0.05A 12V |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Side Actuated Through Hole, Right Angle |
Datasheet | Datasheet |
EDA/CAD Models | TS11-674-95-BK-160-RA-D Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bag | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | - | |
Actuator Length, Right Angle | 9.50mm | |
Actuator Orientation | Side Actuated | |
Termination Style | PC Pin | |
Outline | - | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 160gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -30°C ~ 80°C | |
Actuator Material | Polyamide (PA66), Nylon 6/6 | |
Switch Travel | 0.25mm | |
Mechanical Life | 80,000 Cycles | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,60000 | R2,60 |
| 10 | R2,34000 | R23,40 |
| 25 | R2,19040 | R54,76 |
| 100 | R1,97220 | R197,22 |
| 250 | R1,83144 | R457,86 |
| 500 | R1,72850 | R864,25 |
| 1 000 | R1,63110 | R1 631,10 |
| 3 000 | R1,49009 | R4 470,27 |
| 5 000 | R1,43066 | R7 153,30 |



