TB007-508-05BE
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
TB007-508-05BE
TB007-508-05BE
TB007-508-05BE
The Ultimate Guide to Terminal Block Selection

TB007-508-05BE

DigiKey Part Number
102-6206-ND
Manufacturer
Manufacturer Product Number
TB007-508-05BE
Description
TERMINAL BLOCK, SCREW TYPE, 5.08
Manufacturer Standard Lead Time
11 Weeks
Customer Reference
Detailed Description
5 Position Wire to Board Terminal Block Horizontal with Board 0.200" (5.08mm) Through Hole
Datasheet
 Datasheet
EDA/CAD Models
TB007-508-05BE Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Number of Levels
1
Positions Per Level
5
Pitch
0.200" (5.08mm)
Mating Orientation
Horizontal with Board
Current
16 A
Voltage
300 V
Wire Gauge
12-24 AWG
Mounting Type
Through Hole
Wire Termination
Screw - Rising Cage Clamp
Features
Interlocking (Side)
Color
Blue
Operating Temperature
-40°C ~ 105°C
Housing Material
Polyamide (PA66), Nylon 6/6
Contact Material - Plating
Copper Alloy - Tin Plated
Clamp Material - Plating
Copper Alloy - Nickel Plated
Screw Material - Plating
Steel - Zinc Plated
Torque - Screw
0.5 Nm (4.4 Lb-In)
Screw Thread
M3
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 406
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R24,26000R24,26
10R17,57300R175,73
25R15,29880R382,47
50R13,81900R690,95
100R12,55210R1 255,21
250R11,19724R2 799,31
700R10,05734R7 040,14
1 400R9,47901R13 270,61
5 600R8,66763R48 538,73
Manufacturers Standard Package