
CDM807-04A-FW-R805-050-67 | |
|---|---|
DigiKey Part Number | 2223-CDM807-04A-FW-R805-050-67-ND |
Manufacturer | |
Manufacturer Product Number | CDM807-04A-FW-R805-050-67 |
Description | CIRC CBL 4POS PLUG TO WIRE 1.64' |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Circular Cable Assembly Unshielded 1.64' (500.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | CDM807-04A-FW-R805-050-67 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Same Sky (Formerly CUI Devices) | |
Series | ||
Packaging | Box | |
Part Status | Active | |
1st Connector Type | Plug | |
1st Connector Gender | Female Sockets | |
1st Connector Number of Positions | 4 | |
1st Connector Number of Positions Loaded | All | |
1st Connector Shell Size - Insert | M8 | |
1st Connector Orientation | A | |
1st Connector Mounting Type | Panel Mount | |
2nd Connector Type | Wire Leads | |
2nd Connector Gender | - | |
2nd Connector Number of Positions | - | |
2nd Connector Number of Positions Loaded | - | |
2nd Connector Shell Size - Insert | - | |
2nd Connector Orientation | - | |
2nd Connector Mounting Type | - | |
Length | 1.64' (500.00mm) | |
Assembly Configuration | Standard | |
Cable Type | Individual | |
Cable Material | - | |
Color | Multiple | |
Shielding | Unshielded | |
Ingress Protection | IP67 - Dust Tight, Waterproof | |
Usage | Industrial Environments |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R155,28000 | R155,28 |
| 10 | R131,88100 | R1 318,81 |
| 25 | R123,61160 | R3 090,29 |
| 50 | R117,70880 | R5 885,44 |
| 200 | R106,74155 | R21 348,31 |
| 400 | R101,65043 | R40 660,17 |
| 600 | R98,78592 | R59 271,55 |
| 1 000 | R95,29264 | R95 292,64 |






