


TS34-62-2-BK-260-SMT-TR | |
|---|---|
DigiKey Part Number | 2223-TS34-62-2-BK-260-SMT-TR-ND - Tape & Reel (TR) 2223-TS34-62-2-BK-260-SMT-TRCT-ND - Cut Tape (CT) 2223-TS34-62-2-BK-260-SMT-TRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | TS34-62-2-BK-260-SMT-TR |
Description | 6.2 X 6.2 MM, 2 MM ACTUATOR HEIG |
Manufacturer Standard Lead Time | 10 Weeks |
Customer Reference | |
Detailed Description | Tactile Switch SPST-NO Top Actuated Surface Mount |
Datasheet | Datasheet |
EDA/CAD Models | TS34-62-2-BK-260-SMT-TR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Circuit | SPST-NO | |
Switch Function | Off-Mom | |
Contact Rating @ Voltage | 0.05A @ 12VDC | |
Actuator Type | Standard | |
Mounting Type | ||
Actuator Height off PCB, Vertical | 2.00mm | |
Actuator Length, Right Angle | - | |
Actuator Orientation | Top Actuated | |
Termination Style | J Lead | |
Outline | 6.20mm x 6.20mm | |
Illumination | Non-Illuminated | |
Illumination Type, Color | - | |
Illumination Voltage (Nominal) | - | |
Operating Force | 260gf | |
Ingress Protection | - | |
Features | - | |
Operating Temperature | -40°C ~ 90°C | |
Actuator Material | Polyphthalamide (PPA) | |
Switch Travel | 0.25mm | |
Mechanical Life | 100,000 Cycles |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R4,87000 | R4,87 |
| 10 | R4,25100 | R42,51 |
| 25 | R3,97920 | R99,48 |
| 100 | R3,56920 | R356,92 |
| 250 | R3,30836 | R827,09 |
| 500 | R3,12184 | R1 560,92 |
| 1 000 | R2,94709 | R2 947,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R2,73683 | R6 842,07 |
| 5 000 | R2,59410 | R12 970,50 |
| 7 500 | R2,51731 | R18 879,83 |
| 12 500 | R2,42744 | R30 343,00 |
| 17 500 | R2,37240 | R41 517,00 |
| 25 000 | R2,31753 | R57 938,25 |

