100 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PTN15-C100NB10

DigiKey Part Number
2223-PTN15-C100NB10-ND
Manufacturer
Manufacturer Product Number
PTN15-C100NB10
Description
TRIMMER 100KOHM 0.2W PC PIN SIDE
Manufacturer Standard Lead Time
15 Weeks
Customer Reference
Detailed Description
100 kOhms 0.2W, 1/5W PC Pins Through Hole Trimmer Potentiometer Carbon 1.0 Turn Side Adjustment
Datasheet
 Datasheet
EDA/CAD Models
PTN15-C100NB10 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Bag
Part Status
Active
Resistance
100 kOhms
Power (Watts)
0.2W, 1/5W
Tolerance
±10%
Temperature Coefficient
-
Number of Turns
1.0
Adjustment Type
Side Adjustment
Resistive Material
Carbon
Mounting Type
Through Hole
Termination Style
PC Pins
Size / Dimension
Round - 0.591" Dia (15.00mm)
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 999
Check for Additional Incoming Stock
All prices are in ZAR
Bag
QuantityUnit PriceExt Price
1R13,28000R13,28
10R11,10700R111,07
25R10,33120R258,28
50R9,77660R488,83
100R9,24720R924,72
250R8,58684R2 146,71
500R8,11666R4 058,33
1 000R7,67035R7 670,35
5 000R6,72177R33 608,85
Manufacturers Standard Package