
PRY1-12V-450-1A-EF | |
|---|---|
DigiKey Part Number | 2223-PRY1-12V-450-1A-EF-ND |
Manufacturer | |
Manufacturer Product Number | PRY1-12V-450-1A-EF |
Description | RELAYS, SPST, 5A, 1A, 12VDC, 450 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | General Purpose Relay SPST-NO (1 Form A) 12VDC Coil Through Hole |
Datasheet | Datasheet |
EDA/CAD Models | PRY1-12V-450-1A-EF Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Box | |
Part Status | Active | |
Mounting Type | ||
Coil Voltage | ||
Contact Form | SPST-NO (1 Form A) | |
Contact Rating (Current) | 5 A | |
Switching Voltage | 250VAC, 30VDC - Max | |
Load - Max Switching | 1250VA, 150W | |
Coil Current | 38 mA | |
Coil Type | Non Latching | |
Features | - | |
Termination Style | PC Pin | |
Seal Rating | Sealed - Fully | |
Coil Insulation | Class F | |
Must Operate Voltage | 9 VDC | |
Must Release Voltage | 0.6 VDC | |
Operate Time | 10 ms | |
Release Time | 5 ms | |
Operating Temperature | -40°C ~ 105°C | |
Contact Material | Silver Alloy | |
Approval Agency | cURus | |
Relay Type | ||
Grade | - | |
Qualification | - | |
Coil Resistance | 320 Ohms |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R19,83000 | R19,83 |
| 10 | R17,66100 | R176,61 |
| 25 | R16,86440 | R421,61 |
| 50 | R16,28640 | R814,32 |
| 100 | R15,72850 | R1 572,85 |
| 300 | R14,88387 | R4 465,16 |
| 500 | R14,50622 | R7 253,11 |
| 1 000 | R14,00865 | R14 008,65 |
| 5 000 | R12,91676 | R64 583,80 |

