Buzzers Indicator, Internally Driven Piezo 12 V 70mA 300Hz 89dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Buzzers Indicator, Internally Driven Piezo 12 V 70mA 300Hz 89dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Understanding Audio Frequency Range in Audio Design

CPE-460

DigiKey Part Number
102-1645-ND
Manufacturer
Manufacturer Product Number
CPE-460
Description
BUZZER PIEZO 12V 41.80MM FLANGE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Buzzers Indicator, Internally Driven Piezo 12 V 70mA 300Hz 89dB @ 12V, 30cm Panel Mount, Flange Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CPE-460 Models
Product Attributes
Type
Description
Select All
Category
Manufacturer
Same Sky (Formerly CUI Devices)
Series
Packaging
Box
Part Status
Active
Driver Circuitry
Indicator, Internally Driven
Input Type
DC
Voltage - Rated
12 V
Voltage Range
9 ~ 14V
Frequency
300Hz
Technology
Piezo
Operating Mode
Single Tone
Duration
-
Sound Pressure Level (SPL)
89dB @ 12V, 30cm
Current - Supply
70mA
Port Location
Top
Operating Temperature
-20°C ~ 60°C
Approval Agency
-
Ratings
-
Mounting Type
Panel Mount, Flange
Termination
Wire Leads
Size / Dimension
1.646" Dia (41.80mm)
Height - Seated (Max)
0.886" (22.50mm)
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 596
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R115,11000R115,11
10R88,23800R882,38
25R79,75160R1 993,79
70R71,38814R4 997,17
140R66,36143R9 290,60
280R61,76850R17 295,18
560R57,56420R32 235,95
1 050R54,82297R57 564,12
Manufacturers Standard Package