CFM-6020B-030-257
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

CFM-6020B-030-257-20

DigiKey Part Number
2223-CFM-6020B-030-257-20-ND
Manufacturer
Manufacturer Product Number
CFM-6020B-030-257-20
Description
FAN AXIAL 60X20MM BALL 5VDC WIRE
Manufacturer Standard Lead Time
16 Weeks
Customer Reference
Detailed Description
Fan Tubeaxial 5VDC Square - 60mm L x 60mm H Ball 11.4 CFM (0.319m³/min) 3 Wire Leads
Datasheet
 Datasheet
EDA/CAD Models
CFM-6020B-030-257-20 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Box
Part Status
Active
Voltage - Rated
Size / Dimension
Square - 60mm L x 60mm H
Width
20.00mm
Air Flow
11.4 CFM (0.319m³/min)
Static Pressure
0.060 in H2O (14.9 Pa)
Bearing Type
Ball
Fan Type
Features
Auto Restart, Speed Sensor (Tach)
Noise
25.7dB(A)
Power (Watts)
700 mW
RPM
Termination
3 Wire Leads
Ingress Protection
-
Operating Temperature
14 ~ 158°F (-10 ~ 70°C)
Approval Agency
CE, cURus, TUV
Weight
-
Current Rating (Amps)
0.140A
Voltage Range
10.8 ~ 13.2VDC
Material - Frame
Polybutylene Terephthalate (PBT)
Material - Blade
Polybutylene Terephthalate (PBT)
Lifetime @ Temp.
30000 Hrs @ 25°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 221
Check for Additional Incoming Stock
All prices are in ZAR
Box
QuantityUnit PriceExt Price
1R180,75000R180,75
10R149,15900R1 491,59
25R136,99000R3 424,75
50R128,16220R6 408,11
100R120,22690R12 022,69
Manufacturers Standard Package