82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

420HXW82MEFR18X20

DigiKey Part Number
1189-420HXW82MEFR18X20-ND
Manufacturer
Manufacturer Product Number
420HXW82MEFR18X20
Description
CAP ALUM 82UF 20% 420V RADIAL TH
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
82 µF 420 V Aluminum Electrolytic Capacitors Radial, Can 2000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
420 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Ripple Current @ High Frequency
930 mA @ 10 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
0.866" (22.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 51
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R63,02000R63,02
10R42,54800R425,48
50R34,05840R1 702,92
200R29,15495R5 830,99
600R26,37220R15 823,32
1 000R25,33203R25 332,03
2 600R23,73100R61 700,60
5 000R22,84954R114 247,70
Manufacturers Standard Package