
400LXW180MEFR16X50 | |
|---|---|
DigiKey Part Number | 1189-400LXW180MEFR16X50-ND |
Manufacturer | |
Manufacturer Product Number | 400LXW180MEFR16X50 |
Description | CAP ALUM 180UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 180 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.18 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.36 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.630" Dia (16.00mm) | |
Height - Seated (Max) | 2.047" (52.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R113,60000 | R113,60 |
| 10 | R79,31500 | R793,15 |
| 50 | R65,11560 | R3 255,78 |
| 200 | R56,92860 | R11 385,72 |
| 600 | R52,28593 | R31 371,56 |
| 1 000 | R50,55164 | R50 551,64 |
| 2 600 | R47,88261 | R124 494,79 |

