
MP1907AGQ-Z | |
|---|---|
DigiKey Part Number | 1589-MP1907AGQ-ZTR-ND - Tape & Reel (TR) 1589-MP1907AGQ-ZCT-ND - Cut Tape (CT) 1589-MP1907AGQ-ZDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MP1907AGQ-Z |
Description | IC GATE DRVR HALF-BRIDGE 10QFN |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | Half-Bridge Gate Driver IC Non-Inverting 10-QFN (3x3) |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Monolithic Power Systems Inc. | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
DigiKey Programmable | Not Verified | |
Driven Configuration | Half-Bridge | |
Channel Type | Independent | |
Number of Drivers | 2 | |
Gate Type | MOSFET (N-Channel) | |
Voltage - Supply | 4.5V ~ 18V | |
Logic Voltage - VIL, VIH | 1V, 2.4V | |
Current - Peak Output (Source, Sink) | 2.5A, 2.5A | |
Input Type | Non-Inverting | |
High Side Voltage - Max (Bootstrap) | 100 V | |
Rise / Fall Time (Typ) | 12ns, 9ns | |
Operating Temperature | -40°C ~ 125°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 10-VFDFN Exposed Pad | |
Supplier Device Package | 10-QFN (3x3) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R30,92000 | R30,92 |
| 10 | R22,76900 | R227,69 |
| 25 | R20,72280 | R518,07 |
| 100 | R18,46930 | R1 846,93 |
| 250 | R17,39484 | R4 348,71 |
| 500 | R16,74686 | R8 373,43 |
| 1 000 | R16,21368 | R16 213,68 |
| 2 500 | R15,65078 | R39 126,95 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R15,31157 | R76 557,85 |
| 10 000 | R15,03247 | R150 324,70 |









