
400LEW220MEFR18X40 | |
|---|---|
DigiKey Part Number | 1189-400LEW220MEFR18X40-ND |
Manufacturer | |
Manufacturer Product Number | 400LEW220MEFR18X40 |
Description | CAP ALUM 220UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | 220 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 1.28 A @ 120 Hz | |
Ripple Current @ High Frequency | 2.56 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R127,71000 | R127,71 |
| 10 | R89,70000 | R897,00 |
| 50 | R74,01160 | R3 700,58 |
| 200 | R64,96425 | R12 992,85 |
| 600 | R59,83512 | R35 901,07 |
| 1 000 | R57,91868 | R57 918,68 |
| 2 600 | R54,97008 | R142 922,21 |

