
450BXG56MEFC18X25 | |
|---|---|
DigiKey Part Number | 1189-450BXG56MEFC18X25-ND |
Manufacturer | |
Manufacturer Product Number | 450BXG56MEFC18X25 |
Description | CAP ALUM 450V POLAR |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 56 µF 450 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 450 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 12000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 500 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.25 A @ 100 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.709" Dia (18.00mm) | |
Height - Seated (Max) | 1.063" (27.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R56,46000 | R56,46 |
| 10 | R37,89300 | R378,93 |
| 50 | R30,18340 | R1 509,17 |
| 100 | R27,75350 | R2 775,35 |
| 500 | R23,57634 | R11 788,17 |
| 1 000 | R22,26244 | R22 262,44 |
| 2 500 | R20,86122 | R52 153,05 |
| 5 000 | R20,00815 | R100 040,75 |

