
400HXW120MEFR14.5X40 | |
|---|---|
DigiKey Part Number | 1189-400HXW120MEFR14.5X40-ND |
Manufacturer | |
Manufacturer Product Number | 400HXW120MEFR14.5X40 |
Description | CAP ALUM 120UF 20% 400V RADIAL |
Manufacturer Standard Lead Time | 24 Weeks |
Customer Reference | |
Detailed Description | 120 µF 400 V Aluminum Electrolytic Capacitors Radial, Can 3000 Hrs @ 105°C |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Capacitance | ||
Tolerance | ±20% | |
Voltage - Rated | 400 V | |
ESR (Equivalent Series Resistance) | - | |
Lifetime @ Temp. | 3000 Hrs @ 105°C | |
Operating Temperature | -40°C ~ 105°C | |
Polarization | Polar | |
Ratings | - | |
Applications | ||
Ripple Current @ Low Frequency | 930 mA @ 120 Hz | |
Ripple Current @ High Frequency | 1.395 A @ 10 kHz | |
Lead Spacing | 0.295" (7.50mm) | |
Size / Dimension | 0.571" Dia (14.50mm) | |
Height - Seated (Max) | 1.654" (42.00mm) | |
Surface Mount Land Size | - | |
Mounting Type | ||
Package / Case | Radial, Can |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R66,71000 | R66,71 |
| 10 | R45,15200 | R451,52 |
| 50 | R36,23620 | R1 811,81 |
| 100 | R33,42320 | R3 342,32 |
| 500 | R29,30718 | R14 653,59 |
| 1 000 | R29,16906 | R29 169,06 |
| 2 500 | R25,44650 | R63 616,25 |
| 5 000 | R24,45960 | R122 298,00 |

