10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

35TZV10M5X6.1

DigiKey Part Number
1189-1847-2-ND - Tape & Reel (TR)
1189-1847-1-ND - Cut Tape (CT)
1189-1847-6-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
35TZV10M5X6.1
Description
CAP ALUM 10UF 20% 35V SMD
Manufacturer Standard Lead Time
26 Weeks
Customer Reference
Detailed Description
10 µF 35 V Aluminum Electrolytic Capacitors Radial, Can - SMD 2000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
35TZV10M5X6.1 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
35 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
2000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
Applications
Ripple Current @ Low Frequency
54.4 mA @ 120 Hz
Ripple Current @ High Frequency
170 mA @ 100 kHz
Impedance
700 mOhms
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.240" (6.10mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 920
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R7,23000R7,23
10R4,48700R44,87
50R3,30040R165,02
100R2,92390R292,39
500R2,27426R1 137,13
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
1 000R2,16772R2 167,72
2 000R1,98884R3 977,68
3 000R1,91840R5 755,20
5 000R1,79776R8 988,80
7 000R1,73852R12 169,64
10 000R1,68129R16 812,90
12 000R1,65409R19 849,08
24 000R1,56196R37 487,04
25 000R1,55705R38 926,25
Manufacturers Standard Package