350MXC180MEFC22X40 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R50,86825
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R34,58685
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R85,33910
Datasheet

Parametric Equivalent


Rubycon
In Stock: 200
Unit Price: R113,26000
Datasheet

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R49,69865
Datasheet

Parametric Equivalent


Rubycon
In Stock: 196
Unit Price: R106,03000
Datasheet

Direct


Chemi-Con
In Stock: 0
Unit Price: R39,55075
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R46,69245
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R64,77020
Datasheet

Upgrade


Chemi-Con
In Stock: 400
Unit Price: R104,35000
Datasheet

Upgrade


Chemi-Con
In Stock: 0
Unit Price: R42,41160
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R65,26001
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R64,14255
Datasheet

Parametric Equivalent


Nichicon
In Stock: 258
Unit Price: R97,46000
Datasheet
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350MXC180MEFC22X40

DigiKey Part Number
350MXC180MEFC22X40-ND
Manufacturer
Manufacturer Product Number
350MXC180MEFC22X40
Description
CAP ALUM 180UF 20% 350V SNAP TH
Customer Reference
Detailed Description
180 µF 350 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
350MXC180MEFC22X40 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Not For New Designs
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 105°C
Operating Temperature
-25°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
920 mA @ 120 Hz
Ripple Current @ High Frequency
1.288 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.654" (42.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
Not recommended for new design, minimums may apply View Substitutes
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
200R76,33975R15 267,95
Manufacturers Standard Package