82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

350BXG82MEFC18X25

DigiKey Part Number
1189-350BXG82MEFC18X25-ND
Manufacturer
Manufacturer Product Number
350BXG82MEFC18X25
Description
CAP ALUM 350V POLAR
Manufacturer Standard Lead Time
24 Weeks
Customer Reference
Detailed Description
82 µF 350 V Aluminum Electrolytic Capacitors Radial, Can 12000 Hrs @ 105°C
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
350 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
12000 Hrs @ 105°C
Operating Temperature
-40°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
620 mA @ 120 Hz
Ripple Current @ High Frequency
1.55 A @ 100 kHz
Lead Spacing
0.295" (7.50mm)
Size / Dimension
0.709" Dia (18.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 475
Check for Additional Incoming Stock
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
1R50,92000R50,92
10R33,96100R339,61
50R26,94020R1 347,01
100R24,72370R2 472,37
500R20,91124R10 455,62
1 000R19,71193R19 711,93
2 500R18,43305R46 082,63
5 000R17,65428R88 271,40
Manufacturers Standard Package