16USC10000MEFCSN22X25 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rubycon
In Stock: 0
Unit Price: R24,73635
Datasheet

Upgrade


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R25,21171
Datasheet

Parametric Equivalent


CORNELL DUBILIER KNOWLES
In Stock: 226
Unit Price: R55,45000
Datasheet

Parametric Equivalent


Cornell Dubilier Knowles
In Stock: 0
Unit Price: R23,53305
Datasheet
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16USC10000MEFCSN22X25

DigiKey Part Number
16USC10000MEFCSN22X25-ND
Manufacturer
Manufacturer Product Number
16USC10000MEFCSN22X25
Description
CAP ALUM 10000UF 20% 16V SNAP TH
Manufacturer Standard Lead Time
19 Weeks
Customer Reference
Detailed Description
10000 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - Snap-In 3000 Hrs @ 85°C
Datasheet
 Datasheet
EDA/CAD Models
16USC10000MEFCSN22X25 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
3000 Hrs @ 85°C
Operating Temperature
-40°C ~ 85°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
2.85 A @ 120 Hz
Ripple Current @ High Frequency
3.2775 A @ 10 kHz
Lead Spacing
0.394" (10.00mm)
Size / Dimension
0.866" Dia (22.00mm)
Height - Seated (Max)
1.063" (27.00mm)
Surface Mount Land Size
-
Mounting Type
Package / Case
Radial, Can - Snap-In
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
200R22,46610R4 493,22
Manufacturers Standard Package