16SKV22M5X5.5 is Obsolete and no longer manufactured.
Available Substitutes:

Direct


Rubycon
In Stock: 2 027
Unit Price: R0,37000
Datasheet

Upgrade


Rubycon
In Stock: 0
Unit Price: R0,35000
Datasheet

Direct


CORNELL DUBILIER KNOWLES
In Stock: 0
Unit Price: R0,06349
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 2 000
Unit Price: R0,26726
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 565
Unit Price: R0,83000
Datasheet

Direct


Cornell Dubilier Knowles
In Stock: 11 436
Unit Price: R0,83000
Datasheet

Direct


Panasonic Industry
In Stock: 10 252
Unit Price: R0,44000
Datasheet

Direct


Panasonic Industry
In Stock: 3 370
Unit Price: R0,37000
Datasheet

Direct


Panasonic Industry
In Stock: 8 336
Unit Price: R0,44000
Datasheet

Direct


Panasonic Industry
In Stock: 40 395
Unit Price: R0,39000
Datasheet

Direct


Panasonic Industry
In Stock: 7 212
Unit Price: R0,44000
Datasheet

Direct


Panasonic Industry
In Stock: 748
Unit Price: R0,37000
Datasheet

Direct


Panasonic Industry
In Stock: 707
Unit Price: R0,50000
Datasheet

Direct


Chemi-Con
In Stock: 64
Unit Price: R0,33000
Datasheet
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

16SKV22M5X5.5

DigiKey Part Number
1189-16SKV22M5X5.5TR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
16SKV22M5X5.5
Description
CAP ALUM 22UF 20% 16V SMD
Customer Reference
Detailed Description
22 µF 16 V Aluminum Electrolytic Capacitors Radial, Can - SMD 1000 Hrs @ 105°C
Datasheet
 Datasheet
EDA/CAD Models
16SKV22M5X5.5 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Obsolete
Capacitance
Tolerance
±20%
Voltage - Rated
16 V
ESR (Equivalent Series Resistance)
-
Lifetime @ Temp.
1000 Hrs @ 105°C
Operating Temperature
-55°C ~ 105°C
Polarization
Polar
Ratings
-
Applications
Ripple Current @ Low Frequency
31 mA @ 120 Hz
Lead Spacing
-
Size / Dimension
0.197" Dia (5.00mm)
Height - Seated (Max)
0.217" (5.50mm)
Surface Mount Land Size
0.209" L x 0.209" W (5.30mm x 5.30mm)
Mounting Type
Package / Case
Radial, Can - SMD
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes