32K401-272L5 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Molex
In Stock: 0
Unit Price: R100,91944
Datasheet

Parametric Equivalent


WEC
In Stock: 9 582
Unit Price: R95,95067
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 202
Unit Price: R203,83000
Datasheet

Parametric Equivalent


Amphenol RF
In Stock: 269
Unit Price: R230,89000
Datasheet

Parametric Equivalent


Cinch Connectivity Solutions Johnson
In Stock: 23
Unit Price: R291,21000
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R639,64760
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R560,76960
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R570,07570
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R981,62200
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R514,13850
Datasheet

Parametric Equivalent


Radiall USA, Inc.
In Stock: 0
Unit Price: R881,48700

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R929,93000
Datasheet

Parametric Equivalent


Fairview Microwave
In Stock: 0
Unit Price: R848,43000
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

32K401-272L5

DigiKey Part Number
1868-1202-ND
Manufacturer
Manufacturer Product Number
32K401-272L5
Description
CONN SMA JACK STR 50OHM SOLDER
Customer Reference
Detailed Description
SMA Connector Jack, Female Socket 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Jack, Female Socket
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
RG-402 (.141" Semi Rigid)
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Includes
-
Body Material
Beryllium Copper
Body Finish
Gold
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-65°C ~ 165°C
Voltage Rating
480 V
Mating Cycles
500
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Manufacturer Quote Required
This product requires a manufacturer-approved quote before it can be ordered. Orders must meet the manufacturer’s standard package quantity, may be subject to extended lead times, and cannot be canceled or returned. Quotes are typically processed within 3–5 business days after submission.
Login or Register to request a quote.