07P422-500S3 is available for purchase but is not normally stocked.
Available Substitutes:

Parametric Equivalent


Rosenberger
In Stock: 0
Unit Price: R8 186,33800
Datasheet
Image for 07P422-500S3 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

07P422-500S3

DigiKey Part Number
07P422-500S3-ND
Manufacturer
Manufacturer Product Number
07P422-500S3
Description
PRECISION 7 PANEL PLUG
Manufacturer Standard Lead Time
13 Weeks
Customer Reference
Detailed Description
7mm Connector Plug, Male Pin 50 Ohms Panel Mount Solder
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Bulk
Part Status
Active
Connector Style
Connector Type
Plug, Male Pin
Contact Termination
Solder
Shield Termination
Solder
Impedance
50 Ohms
Mounting Type
Panel Mount
Mounting Feature
Flange
Cable Group
-
Fastening Type
Threaded
Frequency - Max
18 GHz
Number of Ports
1
Features
-
Housing Color
Gold
Ingress Protection
-
Center Contact Material
Beryllium Copper
Body Material
Beryllium Copper, Stainless Steel
Body Finish
Gold, Passivated
Center Contact Plating
Gold
Dielectric Material
Polytetrafluoroethylene (PTFE)
Operating Temperature
-40°C ~ 85°C
Voltage Rating
480 V
Mating Cycles
5000
Insertion Loss
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Available To Order
Check Lead Time
This product is not kept in stock at DigiKey. The lead time shown will apply to the manufacturer’s shipment to DigiKey. Upon receiving the product, DigiKey will ship to fill open orders.
All prices are in ZAR
Bulk
QuantityUnit PriceExt Price
5R10 218,21000R51 091,05
Manufacturers Standard Package