Image for 08040321 is not available
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

08040321

DigiKey Part Number
08040321-ND
Manufacturer
Manufacturer Product Number
08040321
Description
CABLE GLND 13-18.01MM PG21 BRASS
Customer Reference
Detailed Description
Cable Gland Brass, Nickel Plated PG21 Silver
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rose Enclosures
Series
-
Packaging
Bulk
Part Status
Obsolete
Type
Cable Gland
Outside Cable Diameter (Min)
0.512" (13.00mm)
Outside Cable Diameter (Max)
0.709" (18.01mm)
Thread Size
PG21
Thread Length
-
Conduit Hub Size
-
Panel Hole Size
-
Material
Brass, Nickel Plated
Includes
-
Color
Silver
Ingress Protection
IP68 - Dust Tight, Waterproof
Operating Temperature
-
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured.