
012360118 | |
|---|---|
DigiKey Part Number | 012360118-ND |
Manufacturer | |
Manufacturer Product Number | 012360118 |
Description | BOX ALUM 23.62"L X 9.06"W |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | Box Metal, Aluminum Unpainted Cover Included 23.622" L x 9.055" W (600.00mm x 230.00mm) X 4.370" (111.00mm) |
Datasheet | Datasheet |
EDA/CAD Models | 012360118 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Bulk | |
Part Status | Active | |
Container Type | Box | |
Size / Dimension | 23.622" L x 9.055" W (600.00mm x 230.00mm) | |
Height | 4.370" (111.00mm) | |
Area (L x W) | 214in² (1381cm²) | |
Design | Cover Included | |
Material | ||
Color | Unpainted | |
Thickness | 0.236" (6.00mm) | |
Features | Watertight | |
Ratings | ||
Material Flammability Rating | - | |
Shipping Info | Shipped from DigiKey | |
Weight | 16 lbs (7.3 kg) |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7 246,22000 | R7 246,22 |

