
VS15VUA1LAMTFTR | |
|---|---|
DigiKey Part Number | VS15VUA1LAMTFTR-ND - Tape & Reel (TR) VS15VUA1LAMTFCT-ND - Cut Tape (CT) VS15VUA1LAMTFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS15VUA1LAMTFTR |
Description | TVS DIODE 15VWM 24.4VC PMDTM |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 24.4V Clamp 24.6A Ipp Tvs Diode Surface Mount PMDTM |
Datasheet | Datasheet |
EDA/CAD Models | VS15VUA1LAMTFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 15V | |
Voltage - Breakdown (Min) | 16.7V | |
Voltage - Clamping (Max) @ Ipp | 24.4V | |
Current - Peak Pulse (10/1000µs) | 24.6A | |
Power - Peak Pulse | 600W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | SOD-128 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R15,29000 | R15,29 |
| 10 | R9,54500 | R95,45 |
| 100 | R6,19730 | R619,73 |
| 500 | R4,75822 | R2 379,11 |
| 1 000 | R4,29426 | R4 294,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R3,70467 | R11 114,01 |
| 6 000 | R3,40774 | R20 446,44 |
| 9 000 | R3,25645 | R29 308,05 |
| 15 000 | R3,08645 | R46 296,75 |
| 21 000 | R2,98582 | R62 702,22 |
| 30 000 | R2,96171 | R88 851,30 |

