21.5V Clamp 28A Ipp Tvs Diode Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

VS13VUA1LAMTR

DigiKey Part Number
846-VS13VUA1LAMTR-ND - Tape & Reel (TR)
846-VS13VUA1LAMCT-ND - Cut Tape (CT)
846-VS13VUA1LAMDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
VS13VUA1LAMTR
Description
TVS DIODE 13VWM 21.5VC PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
21.5V Clamp 28A Ipp Tvs Diode Surface Mount PMDTM
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Type
Zener
Unidirectional Channels
1
Voltage - Reverse Standoff (Typ)
13V (Max)
Voltage - Breakdown (Min)
14.4V
Voltage - Clamping (Max) @ Ipp
21.5V
Current - Peak Pulse (10/1000µs)
28A
Power - Peak Pulse
600W
Power Line Protection
No
Applications
General Purpose
Capacitance @ Frequency
-
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
SOD-128
Supplier Device Package
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 855
Check for Additional Incoming Stock
Once available stock of this product has been depleted, manufacturer standard package and lead time will apply.
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R9,58000R9,58
10R7,31000R73,10
100R4,97400R497,40
500R3,91534R1 957,67
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,68864R8 065,92
Manufacturers Standard Package