


VS11VUA1VWMTR | |
|---|---|
DigiKey Part Number | 846-VS11VUA1VWMTR-ND - Tape & Reel (TR) 846-VS11VUA1VWMTRCT-ND - Cut Tape (CT) 846-VS11VUA1VWMTRDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | VS11VUA1VWMTR |
Description | TVS DIODE 11VWM 18.2VC PMDE |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | 18.2V Clamp 11A Ipp Tvs Diode Surface Mount PMDE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Type | Zener | |
Unidirectional Channels | 1 | |
Voltage - Reverse Standoff (Typ) | 11V (Max) | |
Voltage - Breakdown (Min) | 12V | |
Voltage - Clamping (Max) @ Ipp | 18.2V | |
Current - Peak Pulse (10/1000µs) | 11A | |
Power - Peak Pulse | 200W | |
Power Line Protection | No | |
Applications | General Purpose | |
Capacitance @ Frequency | - | |
Operating Temperature | 150°C (TJ) | |
Mounting Type | Surface Mount | |
Package / Case | 2-SMD, Flat Leads | |
Supplier Device Package |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R11,26000 | R11,26 |
| 10 | R6,99000 | R69,90 |
| 100 | R4,46990 | R446,99 |
| 500 | R3,39440 | R1 697,20 |
| 1 000 | R2,90709 | R2 907,09 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R2,20132 | R6 603,96 |
| 6 000 | R2,16772 | R13 006,32 |
| 9 000 | R1,93246 | R17 392,14 |

