
UMG8NTR | |
|---|---|
DigiKey Part Number | UMG8NTR-ND - Tape & Reel (TR) UMG8NCT-ND - Cut Tape (CT) UMG8NDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | UMG8NTR |
Description | TRANS PREBIAS 2NPN 50V UMT5 |
Manufacturer Standard Lead Time | 18 Weeks |
Customer Reference | |
Detailed Description | Pre-Biased Bipolar Transistor (BJT) 2 NPN - Pre-Biased (Dual) 50V 100mA 250MHz 150mW Surface Mount UMT5 |
Datasheet | Datasheet |
EDA/CAD Models | UMG8NTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Transistor Type | 2 NPN - Pre-Biased (Dual) | |
Current - Collector (Ic) (Max) | 100mA | |
Voltage - Collector Emitter Breakdown (Max) | 50V | |
Resistor - Base (R1) | 4.7kOhms | |
Resistor - Emitter Base (R2) | 47kOhms | |
DC Current Gain (hFE) (Min) @ Ic, Vce | 80 @ 10mA, 5V | |
Vce Saturation (Max) @ Ib, Ic | 300mV @ 250µA, 5mA | |
Current - Collector Cutoff (Max) | 500nA | |
Frequency - Transition | 250MHz | |
Power - Max | 150mW | |
Mounting Type | Surface Mount | |
Package / Case | 5-TSSOP, SC-70-5, SOT-353 | |
Supplier Device Package | UMT5 | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R7,80000 | R7,80 |
| 10 | R4,76600 | R47,66 |
| 100 | R3,01200 | R301,20 |
| 500 | R2,25048 | R1 125,24 |
| 1 000 | R2,00473 | R2 004,73 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,69187 | R5 075,61 |
| 6 000 | R1,53408 | R9 204,48 |
| 9 000 | R1,45362 | R13 082,58 |
| 15 000 | R1,36318 | R20 447,70 |
| 21 000 | R1,30961 | R27 501,81 |
| 30 000 | R1,25753 | R37 725,90 |
| 75 000 | R1,14325 | R85 743,75 |
| 150 000 | R1,12645 | R168 967,50 |

