Zener Diode 2 V 200 mW ±4.5% Surface Mount UMD2
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

UDZVFHTE-172.0B

DigiKey Part Number
UDZVFHTE-172.0BTR-ND - Tape & Reel (TR)
UDZVFHTE-172.0BCT-ND - Cut Tape (CT)
UDZVFHTE-172.0BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
UDZVFHTE-172.0B
Description
DIODE ZENER 2V 200MW UMD2
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 2 V 200 mW ±4.5% Surface Mount UMD2
Datasheet
 Datasheet
EDA/CAD Models
UDZVFHTE-172.0B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±4.5%
Power - Max
200 mW
Impedance (Max) (Zzt)
100 Ohms
Current - Reverse Leakage @ Vr
120 µA @ 500 mV
Operating Temperature
150°C (TJ)
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
UMD2
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 2 638
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R3,70000R3,70
10R2,45300R24,53
100R1,74930R174,93
500R1,28718R643,59
1 000R1,13729R1 137,29
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R0,99816R2 994,48
6 000R0,72257R4 335,42
9 000R0,69445R6 250,05
15 000R0,67282R10 092,30
21 000R0,65809R13 819,89
30 000R0,62821R18 846,30
75 000R0,59836R44 877,00
Manufacturers Standard Package