2.7 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPF2R70

DigiKey Part Number
846-SDR03EZPF2R70TR-ND - Tape & Reel (TR)
846-SDR03EZPF2R70CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR03EZPF2R70
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
2.7 Ohms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0603 (1608 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Height - Seated (Max)
0.022" (0.55mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 10 000
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R2,69000R2,69
10R1,32800R13,28
25R1,03520R25,88
50R0,87380R43,69
100R0,74610R74,61
250R0,61704R154,26
500R0,54310R271,55
1 000R0,48446R484,46
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,39113R1 955,65
10 000R0,35875R3 587,50
15 000R0,34802R5 220,30
25 000R0,33647R8 411,75
35 000R0,32827R11 489,45
50 000R0,32052R16 026,00
60 000R0,31690R19 014,00
120 000R0,30679R36 814,80
125 000R0,30432R38 040,00
Manufacturers Standard Package