
SFR01MZPF4751 | |
|---|---|
DigiKey Part Number | 846-SFR01MZPF4751TR-ND - Tape & Reel (TR) 846-SFR01MZPF4751CT-ND - Cut Tape (CT) 846-SFR01MZPF4751DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SFR01MZPF4751 |
Description | RES SMD 4.75K OHM 1% 1/16W 0402 |
Manufacturer Standard Lead Time | 8 Weeks |
Customer Reference | |
Detailed Description | 4.75 kOhms ±1% 0.063W, 1/16W Chip Resistor 0402 (1005 Metric) Anti-Sulfur, Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Anti-Sulfur, Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0402 (1005 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.039" L x 0.020" W (1.00mm x 0.50mm) | |
Height - Seated (Max) | 0.016" (0.40mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,35000 | R2,35 |
| 10 | R1,10900 | R11,09 |
| 25 | R0,86040 | R21,51 |
| 50 | R0,72260 | R36,13 |
| 100 | R0,61170 | R61,17 |
| 250 | R0,50076 | R125,19 |
| 500 | R0,43724 | R218,62 |
| 1 000 | R0,38716 | R387,16 |
| 5 000 | R0,30724 | R1 536,20 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 10 000 | R0,28404 | R2 840,40 |
| 20 000 | R0,26560 | R5 312,00 |
| 30 000 | R0,25661 | R7 698,30 |
| 50 000 | R0,24688 | R12 344,00 |
| 70 000 | R0,24131 | R16 891,70 |
| 100 000 | R0,23604 | R23 604,00 |
| 120 000 | R0,23357 | R28 028,40 |
| 240 000 | R0,22544 | R54 105,60 |
| 250 000 | R0,22502 | R56 255,00 |

