
SDR10EZPJ273 | |
|---|---|
DigiKey Part Number | 846-SDR10EZPJ273TR-ND - Tape & Reel (TR) 846-SDR10EZPJ273CT-ND - Cut Tape (CT) 846-SDR10EZPJ273DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR10EZPJ273 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 27 kOhms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±200ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,19000 | R3,19 |
| 10 | R1,64700 | R16,47 |
| 25 | R1,30400 | R32,60 |
| 50 | R1,10900 | R55,45 |
| 100 | R0,95450 | R95,45 |
| 250 | R0,79920 | R199,80 |
| 500 | R0,70980 | R354,90 |
| 1 000 | R0,63939 | R639,39 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,53376 | R2 668,80 |

