100 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR10EZPJ101

DigiKey Part Number
846-SDR10EZPJ101TR-ND - Tape & Reel (TR)
846-SDR10EZPJ101CT-ND - Cut Tape (CT)
Manufacturer
Manufacturer Product Number
SDR10EZPJ101
Description
HIGH ANTI-SURGE THICK FILM CHIP
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
100 Ohms ±5% 0.667W, 2/3W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
EDA/CAD Models
SDR10EZPJ101 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Part Status
Active
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200, Pulse Withstanding
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 8 649
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT)
QuantityUnit PriceExt Price
1R3,19000R3,19
10R1,64700R16,47
25R1,30400R32,60
50R1,10900R55,45
100R0,95450R95,45
250R0,79920R199,80
500R0,70980R354,90
1 000R0,63939R639,39
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,50483R2 524,15
10 000R0,43827R4 382,70
15 000R0,43602R6 540,30
25 000R0,37217R9 304,25
35 000R0,37080R12 978,00
50 000R0,36946R18 473,00
60 000R0,36881R22 128,60
120 000R0,36658R43 989,60
125 000R0,36645R45 806,25
Manufacturers Standard Package