
SDR03EZPD6982 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPD6982TR-ND - Tape & Reel (TR) 846-SDR03EZPD6982CT-ND - Cut Tape (CT) |
Manufacturer | |
Manufacturer Product Number | SDR03EZPD6982 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 69.8 kOhms ±0.5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R3,36000 | R3,36 |
| 10 | R1,71400 | R17,14 |
| 25 | R1,35120 | R33,78 |
| 50 | R1,15280 | R57,64 |
| 100 | R0,99310 | R99,31 |
| 250 | R0,83416 | R208,54 |
| 500 | R0,74240 | R371,20 |
| 1 000 | R0,66947 | R669,47 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,55325 | R2 766,25 |

