180 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

SDR03EZPJ181

DigiKey Part Number
846-SDR03EZPJ181TR-ND - Tape & Reel (TR)
846-SDR03EZPJ181CT-ND - Cut Tape (CT)
846-SDR03EZPJ181DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
SDR03EZPJ181
Description
RES 180 OHM 5% 0.3W 0603
Manufacturer Standard Lead Time
9 Weeks
Customer Reference
Detailed Description
180 Ohms ±5% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film
Datasheet
 Datasheet
Product Attributes
Filter Similar Products
Show Empty Attributes
Category
Features
Automotive AEC-Q200, Pulse Withstanding
Mfr
Temperature Coefficient
±200ppm/°C
Series
Operating Temperature
-55°C ~ 155°C
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Package / Case
0603 (1608 Metric)
Part Status
Active
Supplier Device Package
Resistance
Size / Dimension
0.063" L x 0.031" W (1.60mm x 0.80mm)
Tolerance
Height - Seated (Max)
0.022" (0.55mm)
Power (Watts)
Number of Terminations
2
Composition
Environmental & Export Classifications
Product Questions and Answers
Additional Resources
In-Stock: 9 200
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R2,13000R2,13
10R0,98200R9,82
25R0,75920R18,98
50R0,63160R31,58
100R0,53170R53,17
250R0,43192R107,98
500R0,37500R187,50
1 000R0,32967R329,67
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,25765R1 288,25
10 000R0,23676R2 367,60
15 000R0,22659R3 398,85
25 000R0,21557R5 389,25
35 000R0,20927R7 324,45
50 000R0,20331R10 165,50
Manufacturers Standard Package