
SDR03EZPF9312 | |
|---|---|
DigiKey Part Number | 846-SDR03EZPF9312TR-ND - Tape & Reel (TR) 846-SDR03EZPF9312CT-ND - Cut Tape (CT) 846-SDR03EZPF9312DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | SDR03EZPF9312 |
Description | HIGH ANTI-SURGE THICK FILM CHIP |
Manufacturer Standard Lead Time | 9 Weeks |
Customer Reference | |
Detailed Description | 93.1 kOhms ±1% 0.4W Chip Resistor 0603 (1608 Metric) Automotive AEC-Q200, Pulse Withstanding Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200, Pulse Withstanding | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0603 (1608 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.063" L x 0.031" W (1.60mm x 0.80mm) | |
Height - Seated (Max) | 0.022" (0.55mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R2,69000 | R2,69 |
| 10 | R1,32800 | R13,28 |
| 25 | R1,03520 | R25,88 |
| 50 | R0,87380 | R43,69 |
| 100 | R0,74610 | R74,61 |
| 250 | R0,61704 | R154,26 |
| 500 | R0,54310 | R271,55 |
| 1 000 | R0,48446 | R484,46 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,39113 | R1 955,65 |
| 10 000 | R0,35875 | R3 587,50 |
| 15 000 | R0,35079 | R5 261,85 |
| 25 000 | R0,33647 | R8 411,75 |
| 35 000 | R0,32827 | R11 489,45 |
| 50 000 | R0,32058 | R16 029,00 |

