
RJ2P14BBHTRDC | |
|---|---|
DigiKey Part Number | 846-RJ2P14BBHTRDCTR-ND - Tape & Reel (TR) 846-RJ2P14BBHTRDCCT-ND - Cut Tape (CT) 846-RJ2P14BBHTRDCDKR-ND |
Manufacturer | |
Manufacturer Product Number | RJ2P14BBHTRDC |
Description | NCH 100V 225A, TOLL-9LSATAC, POW |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | N-Channel 100 V 140A (Tc) 290W (Tc) Surface Mount TOLL-8N |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) - | |
Part Status | Active | |
FET Type | ||
Technology | ||
Drain to Source Voltage (Vdss) | 100 V | |
Current - Continuous Drain (Id) @ 25°C | ||
Drive Voltage (Max Rds On, Min Rds On) | 6V, 10V | |
Rds On (Max) @ Id, Vgs | 2.8mOhm @ 100A, 10V | |
Vgs(th) (Max) @ Id | 4V @ 1mA | |
Gate Charge (Qg) (Max) @ Vgs | 105 nC @ 10 V | |
Vgs (Max) | ±20V | |
Input Capacitance (Ciss) (Max) @ Vds | 7550 pF @ 50 V | |
FET Feature | - | |
Power Dissipation (Max) | 290W (Tc) | |
Operating Temperature | -55°C ~ 175°C (TJ) | |
Grade | - | |
Qualification | - | |
Mounting Type | Surface Mount | |
Supplier Device Package | TOLL-8N | |
Package / Case |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R76,63000 | R76,63 |
| 10 | R58,14200 | R581,42 |
| 25 | R53,53760 | R1 338,44 |
| 100 | R48,47450 | R4 847,45 |
| 250 | R46,06112 | R11 515,28 |
| 500 | R44,60622 | R22 303,11 |
| 1 000 | R43,40876 | R43 408,76 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 000 | R42,42355 | R84 847,10 |
| 4 000 | R41,61233 | R166 449,32 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R76,63000 | R76,63 |
| 10 | R58,14200 | R581,42 |
| 25 | R53,53760 | R1 338,44 |
| 100 | R48,47450 | R4 847,45 |
| 250 | R46,06112 | R11 515,28 |
| 500 | R44,60622 | R22 303,11 |
| 1 000 | R43,40876 | R43 408,76 |

