
RFV8BGE6STL | |
|---|---|
DigiKey Part Number | 846-RFV8BGE6STLTR-ND - Tape & Reel (TR) 846-RFV8BGE6STLCT-ND - Cut Tape (CT) 846-RFV8BGE6STLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFV8BGE6STL |
Description | DIODE STANDARD 600V 8A TO252GE |
Manufacturer Standard Lead Time | 16 Weeks |
Customer Reference | |
Detailed Description | Diode 600 V 8A Surface Mount TO-252GE |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 600 V | |
Current - Average Rectified (Io) | 8A | |
Voltage - Forward (Vf) (Max) @ If | 2.8 V @ 8 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 45 ns | |
Current - Reverse Leakage @ Vr | 10 µA @ 600 V | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-252GE | |
Operating Temperature - Junction | 150°C | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R34,11000 | R34,11 |
| 10 | R23,02100 | R230,21 |
| 100 | R17,16020 | R1 716,02 |
| 500 | R13,72416 | R6 862,08 |
| 1 000 | R13,36926 | R13 369,26 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R12,36055 | R30 901,38 |
| 5 000 | R11,86107 | R59 305,35 |

