
RFC02MM2STFTR | |
|---|---|
DigiKey Part Number | RFC02MM2STFTR-ND - Tape & Reel (TR) RFC02MM2STFCT-ND - Cut Tape (CT) RFC02MM2STFDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RFC02MM2STFTR |
Description | DIODE STANDARD 200V 500MA PMDU |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode 200 V 500mA Surface Mount PMDU |
Datasheet | Datasheet |
EDA/CAD Models | RFC02MM2STFTR Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 200 V | |
Current - Average Rectified (Io) | 500mA | |
Voltage - Forward (Vf) (Max) @ If | 950 mV @ 500 mA | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Reverse Recovery Time (trr) | 35 ns | |
Current - Reverse Leakage @ Vr | 1 µA @ 200 V | |
Capacitance @ Vr, F | - | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | PMDU | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R31,26000 | R31,26 |
| 10 | R24,36600 | R243,66 |
| 100 | R19,26410 | R1 926,41 |
| 500 | R15,48052 | R7 740,26 |
| 1 000 | R15,45178 | R15 451,78 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R14,30693 | R42 920,79 |
| 6 000 | R13,71291 | R82 277,46 |




