Similar

RF1501TF3S | |
|---|---|
DigiKey Part Number | RF1501TF3S-ND |
Manufacturer | |
Manufacturer Product Number | RF1501TF3S |
Description | DIODE STANDARD 300V 20A TO220NFM |
Customer Reference | |
Detailed Description | Diode 300 V 20A Through Hole TO-220NFM |
Datasheet | Datasheet |
EDA/CAD Models | RF1501TF3S Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Bulk | |
Part Status | Not For New Designs | |
Technology | ||
Voltage - DC Reverse (Vr) (Max) | 300 V | |
Current - Average Rectified (Io) | 20A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Capacitance @ Vr, F | - | |
Mounting Type | ||
Package / Case | ||
Supplier Device Package | TO-220NFM | |
Operating Temperature - Junction | 150°C (Max) | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 000 | R16,80232 | R16 802,32 |


