RB098BM150TL is Obsolete and no longer manufactured.
Available Substitutes:

MFR Recommended


Rohm Semiconductor
In Stock: 2 330
Unit Price: R45,20000
Datasheet
Diode Array 1 Pair Common Cathode 150 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.
Diode Array 1 Pair Common Cathode 150 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
TO-252

RB098BM150TL

DigiKey Part Number
846-RB098BM150TLTR-ND - Tape & Reel (TR)
846-RB098BM150TLCT-ND - Cut Tape (CT)
846-RB098BM150TLDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB098BM150TL
Description
DIODE ARRAY SCHOT 150V 6A TO-252
Customer Reference
Detailed Description
Diode Array 1 Pair Common Cathode 150 V 6A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Manufacturer
Rohm Semiconductor
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Obsolete
Diode Configuration
1 Pair Common Cathode
Technology
Schottky
Voltage - DC Reverse (Vr) (Max)
150 V
Current - Average Rectified (Io) (per Diode)
6A
Voltage - Forward (Vf) (Max) @ If
830 mV @ 3 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
7 µA @ 150 V
Operating Temperature - Junction
150°C (Max)
Mounting Type
Surface Mount
Package / Case
TO-252-3, DPAK (2 Leads + Tab), SC-63
Supplier Device Package
TO-252
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Obsolete
This product is no longer manufactured. View Substitutes