


RB088BM100FHHTL | |
|---|---|
DigiKey Part Number | 846-RB088BM100FHHTLTR-ND - Tape & Reel (TR) 846-RB088BM100FHHTLCT-ND - Cut Tape (CT) 846-RB088BM100FHHTLDKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | RB088BM100FHHTL |
Description | DIODE ARRAY SCHOT 100V 5A TO-252 |
Manufacturer Standard Lead Time | 12 Weeks |
Customer Reference | |
Detailed Description | Diode Array 1 Pair Common Cathode 100 V 5A Surface Mount TO-252-3, DPAK (2 Leads + Tab), SC-63 |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Diode Configuration | 1 Pair Common Cathode | |
Technology | Schottky | |
Voltage - DC Reverse (Vr) (Max) | 100 V | |
Current - Average Rectified (Io) (per Diode) | 5A | |
Voltage - Forward (Vf) (Max) @ If | 870 mV @ 5 A | |
Speed | Fast Recovery =< 500ns, > 200mA (Io) | |
Current - Reverse Leakage @ Vr | 5 µA @ 100 V | |
Operating Temperature - Junction | 175°C | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-252-3, DPAK (2 Leads + Tab), SC-63 | |
Supplier Device Package | TO-252 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R37,98000 | R37,98 |
| 10 | R26,38200 | R263,82 |
| 100 | R19,36660 | R1 936,66 |
| 500 | R15,56622 | R7 783,11 |
| 1 000 | R14,34457 | R14 344,57 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R14,57303 | R36 432,57 |
| 5 000 | R13,98432 | R69 921,60 |

