YQ15RSM10SDTFTL1
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

RB088RSM10STFTL1

DigiKey Part Number
846-RB088RSM10STFTL1TR-ND - Tape & Reel (TR)
846-RB088RSM10STFTL1CT-ND - Cut Tape (CT)
846-RB088RSM10STFTL1DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
RB088RSM10STFTL1
Description
DIODE SCHOTTKY 100V 10A TO277A
Manufacturer Standard Lead Time
17 Weeks
Customer Reference
Detailed Description
Diode 100 V 10A Surface Mount TO-277A
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
-
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Technology
Voltage - DC Reverse (Vr) (Max)
100 V
Current - Average Rectified (Io)
10A
Voltage - Forward (Vf) (Max) @ If
840 mV @ 10 A
Speed
Fast Recovery =< 500ns, > 200mA (Io)
Current - Reverse Leakage @ Vr
3.7 µA @ 100 V
Capacitance @ Vr, F
-
Grade
Automotive
Qualification
AEC-Q101
Mounting Type
Package / Case
Supplier Device Package
TO-277A
Operating Temperature - Junction
175°C
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 3 460
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R32,41000R32,41
10R23,04900R230,49
100R16,38550R1 638,55
500R13,06266R6 531,33
1 000R12,51503R12 515,03
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
4 000R11,58073R46 322,92
8 000R11,11286R88 902,88
Manufacturers Standard Package