


BD16912EFV-CE2 | |
|---|---|
DigiKey Part Number | 846-BD16912EFV-CE2TR-ND - Tape & Reel (TR) 846-BD16912EFV-CE2CT-ND - Cut Tape (CT) 846-BD16912EFV-CE2DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | BD16912EFV-CE2 |
Description | 40V/3A RATING H-BRIDGE DRIVER FO |
Manufacturer Standard Lead Time | 14 Weeks |
Customer Reference | |
Detailed Description | Motor Driver DMOS Logic 20-HTSSOP-B |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Manufacturer | Rohm Semiconductor | |
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Motor Type - Stepper | - | |
Motor Type - AC, DC | Brushed DC | |
Function | Driver | |
Output Configuration | Pre-Driver - Half Bridge | |
Interface | Logic | |
Technology | DMOS | |
Step Resolution | - | |
Applications | - | |
Current - Output | 3A | |
Voltage - Supply | 6V ~ 18V | |
Voltage - Load | - | |
Operating Temperature | -40°C ~ 125°C | |
Grade | Automotive | |
Qualification | AEC-Q100 | |
Mounting Type | Surface Mount | |
Package / Case | 20-VSSOP (0.173", 4.40mm Width) Exposed Pad | |
Supplier Device Package | 20-HTSSOP-B | |
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R95,28000 | R95,28 |
| 10 | R72,84500 | R728,45 |
| 25 | R67,25640 | R1 681,41 |
| 100 | R61,11610 | R6 111,61 |
| 250 | R58,18688 | R14 546,72 |
| 500 | R56,42178 | R28 210,89 |
| 1 000 | R54,96908 | R54 969,08 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 2 500 | R53,43551 | R133 588,77 |

