Zener Diode 17.25 V 1 W ±6.09% Surface Mount PMDTM
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

PDZVTR16B

DigiKey Part Number
PDZVTR16BTR-ND - Tape & Reel (TR)
PDZVTR16BCT-ND - Cut Tape (CT)
PDZVTR16BDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
PDZVTR16B
Description
DIODE ZENER 17.25V 1W PMDTM
Manufacturer Standard Lead Time
12 Weeks
Customer Reference
Detailed Description
Zener Diode 17.25 V 1 W ±6.09% Surface Mount PMDTM
Datasheet
 Datasheet
EDA/CAD Models
PDZVTR16B Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Voltage - Zener (Nom) (Vz)
Tolerance
±6.09%
Power - Max
1 W
Impedance (Max) (Zzt)
12 Ohms
Current - Reverse Leakage @ Vr
10 µA @ 12 V
Operating Temperature
150°C (TJ)
Mounting Type
Surface Mount
Package / Case
Supplier Device Package
PMDTM
Base Product Number
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 5 258
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R9,75000R9,75
10R6,01600R60,16
100R3,83970R383,97
500R2,89734R1 448,67
1 000R2,57101R2 571,01
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
3 000R2,20132R6 603,96
6 000R1,99968R11 998,08
9 000R1,81483R16 333,47
15 000R1,79880R26 982,00
21 000R1,77854R37 349,34
Manufacturers Standard Package