
MMBZ24VALFHT116 | |
|---|---|
DigiKey Part Number | MMBZ24VALFHT116TR-ND - Tape & Reel (TR) MMBZ24VALFHT116CT-ND - Cut Tape (CT) MMBZ24VALFHT116DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MMBZ24VALFHT116 |
Description | TVS DIODE 20VWM 32VC SSD3 |
Customer Reference | |
Detailed Description | 32V Clamp 1.25A Ipp Tvs Diode Surface Mount SSD3 |
Datasheet | Datasheet |
EDA/CAD Models | MMBZ24VALFHT116 Models |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | - | |
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Not For New Designs | |
Type | Zener | |
Unidirectional Channels | 2 | |
Voltage - Reverse Standoff (Typ) | 20V (Max) | |
Voltage - Breakdown (Min) | 22.8V | |
Voltage - Clamping (Max) @ Ipp | 32V | |
Current - Peak Pulse (10/1000µs) | 1.25A | |
Power - Peak Pulse | 40W | |
Power Line Protection | No | |
Applications | - | |
Capacitance @ Frequency | 46pF @ 1MHz | |
Operating Temperature | 150°C (TJ) | |
Grade | Automotive | |
Qualification | AEC-Q101 | |
Mounting Type | Surface Mount | |
Package / Case | TO-236-3, SC-59, SOT-23-3 | |
Supplier Device Package | ||
Base Product Number |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R5,04000 | R5,04 |
| 10 | R3,10900 | R31,09 |
| 100 | R1,94250 | R194,25 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 3 000 | R1,05910 | R3 177,30 |
| 6 000 | R0,95301 | R5 718,06 |
| 9 000 | R0,89892 | R8 090,28 |
| 15 000 | R0,83807 | R12 571,05 |
| 21 000 | R0,80202 | R16 842,42 |
| 30 000 | R0,76697 | R23 009,10 |
| 75 000 | R0,69003 | R51 752,25 |
| 150 000 | R0,64249 | R96 373,50 |

