
MCR50SJQPF1000 | |
|---|---|
DigiKey Part Number | 846-MCR50SJQPF1000TR-ND - Tape & Reel (TR) 846-MCR50SJQPF1000CT-ND - Cut Tape (CT) 846-MCR50SJQPF1000DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR50SJQPF1000 |
Description | 5025(2010)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 100 Ohms ±1% 1.5W Chip Resistor 2010 (5025 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 2010 (5025 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.197" L x 0.098" W (5.00mm x 2.50mm) | |
Height - Seated (Max) | 0.028" (0.70mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R8,23000 | R8,23 |
| 10 | R4,67200 | R46,72 |
| 25 | R3,88520 | R97,13 |
| 50 | R3,43140 | R171,57 |
| 100 | R3,07350 | R307,35 |
| 250 | R2,71084 | R677,71 |
| 500 | R2,50178 | R1 250,89 |
| 1 000 | R2,33559 | R2 335,59 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 4 000 | R2,09848 | R8 393,92 |
| 8 000 | R2,01482 | R16 118,56 |
| 12 000 | R1,97404 | R23 688,48 |
| 20 000 | R1,92982 | R38 596,40 |
| 28 000 | R1,90449 | R53 325,72 |
| 40 000 | R1,88053 | R75 221,20 |

