New at DigiKey
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10SEQPJ000

DigiKey Part Number
846-MCR10SEQPJ000TR-ND - Tape & Reel (TR)
846-MCR10SEQPJ000CT-ND - Cut Tape (CT)
846-MCR10SEQPJ000DKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10SEQPJ000
Description
2012(0805)SIZE, HIGH POWER THICK
Manufacturer Standard Lead Time
6 Weeks
Customer Reference
Detailed Description
0 Ohms Jumper Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Active
Resistance
Tolerance
Power (Watts)
-
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
-
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Ratings
-
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

In-Stock: 85 622
Check for Additional Incoming Stock
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
10R0,73900R7,39
25R0,55800R13,95
50R0,45700R22,85
100R0,37810R37,81
250R0,30180R75,45
500R0,25778R128,89
1 000R0,22333R223,33
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,16858R842,90
10 000R0,15275R1 527,50
15 000R0,14504R2 175,60
25 000R0,13670R3 417,50
35 000R0,13193R4 617,55
50 000R0,12741R6 370,50
Manufacturers Standard Package