
MCR10SEQPF1604 | |
|---|---|
DigiKey Part Number | 846-MCR10SEQPF1604TR-ND - Tape & Reel (TR) 846-MCR10SEQPF1604CT-ND - Cut Tape (CT) 846-MCR10SEQPF1604DKR-ND - Digi-Reel® |
Manufacturer | |
Manufacturer Product Number | MCR10SEQPF1604 |
Description | 2012(0805)SIZE, HIGH POWER THICK |
Manufacturer Standard Lead Time | 6 Weeks |
Customer Reference | |
Detailed Description | 1.6 MOhms ±1% 0.25W, 1/4W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film |
Datasheet | Datasheet |
Type | Description | Select All |
|---|---|---|
Category | ||
Mfr | ||
Series | ||
Packaging | Tape & Reel (TR) Cut Tape (CT) Digi-Reel® | |
Part Status | Active | |
Resistance | ||
Tolerance | ||
Power (Watts) | ||
Composition | ||
Features | Automotive AEC-Q200 | |
Temperature Coefficient | ±100ppm/°C | |
Operating Temperature | -55°C ~ 155°C | |
Package / Case | 0805 (2012 Metric) | |
Supplier Device Package | ||
Ratings | - | |
Size / Dimension | 0.079" L x 0.049" W (2.00mm x 1.25mm) | |
Height - Seated (Max) | 0.026" (0.65mm) | |
Number of Terminations | 2 | |
Failure Rate | - |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 1 | R1,85000 | R1,85 |
| 10 | R0,84000 | R8,40 |
| 25 | R0,63200 | R15,80 |
| 50 | R0,52420 | R26,21 |
| 100 | R0,43690 | R43,69 |
| 250 | R0,35088 | R87,72 |
| 500 | R0,30180 | R150,90 |
| 1 000 | R0,26315 | R263,15 |
| Quantity | Unit Price | Ext Price |
|---|---|---|
| 5 000 | R0,20141 | R1 007,05 |
| 10 000 | R0,18352 | R1 835,20 |
| 15 000 | R0,17483 | R2 622,45 |
| 25 000 | R0,16541 | R4 135,25 |
| 35 000 | R0,16002 | R5 600,70 |
| 50 000 | R0,15493 | R7 746,50 |

