MCR10EZHF5363 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 24 983
Unit Price: R1,68000
Datasheet

Direct


Vishay Dale
In Stock: 23 295
Unit Price: R1,68000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R0,11591
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R0,11591
Datasheet

Direct


Panasonic Industry
In Stock: 38 561
Unit Price: R1,85000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: R0,81136
Datasheet

Direct


YAGEO
In Stock: 28 447
Unit Price: R1,68000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 541
Unit Price: R1,68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,12559
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,30244
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 0
Unit Price: R0,24377
Datasheet

Upgrade


Stackpole Electronics Inc
In Stock: 0
Unit Price: R0,30724
Datasheet
536 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10EZHF5363

DigiKey Part Number
RHM536KCTR-ND - Tape & Reel (TR)
Manufacturer
Manufacturer Product Number
MCR10EZHF5363
Description
RES SMD 536K OHM 1% 1/8W 0805
Customer Reference
Detailed Description
536 kOhms ±1% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Datasheet
 Datasheet
EDA/CAD Models
MCR10EZHF5363 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±100ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,11635R581,75
Manufacturers Standard Package