MCR10ERTJ302 is Discontinued and no longer carried by DigiKey.
Available Substitutes:

Direct


Bourns Inc.
In Stock: 23 687
Unit Price: R1,68000
Datasheet

Direct


Vishay Dale
In Stock: 17 910
Unit Price: R1,68000
Datasheet

Direct


Vishay Dale
In Stock: 0
Unit Price: R0,07900
Datasheet

Direct


Panasonic Industry
In Stock: 73 477
Unit Price: R1,68000
Datasheet

Direct


Panasonic Industry
In Stock: 0
Unit Price: R0,52849
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 9 298
Unit Price: R1,68000
Datasheet

Direct


Stackpole Electronics Inc
In Stock: 48 018
Unit Price: R1,68000
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,09827
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,09827
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,29305
Datasheet

Upgrade


Vishay Dale
In Stock: 0
Unit Price: R0,26670
Datasheet

Upgrade


TE Connectivity Passive Product
In Stock: 178 870
Unit Price: R1,68000
Datasheet

Upgrade


Panasonic Industry
In Stock: 204 772
Unit Price: R1,85000
Datasheet

Upgrade


Panasonic Industry
In Stock: 31 230
Unit Price: R2,02000
Datasheet
3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
Image shown is a representation only. Exact specifications should be obtained from the product data sheet.

MCR10ERTJ302

DigiKey Part Number
RHM3KCPTR-ND - Tape & Reel (TR)
RHM3KCPCT-ND - Cut Tape (CT)
RHM3KCPDKR-ND - Digi-Reel®
Manufacturer
Manufacturer Product Number
MCR10ERTJ302
Description
RES SMD 3K OHM 5% 1/8W 0805
Customer Reference
Detailed Description
3 kOhms ±5% 0.125W, 1/8W Chip Resistor 0805 (2012 Metric) Automotive AEC-Q200 Thick Film
EDA/CAD Models
MCR10ERTJ302 Models
Product Attributes
Type
Description
Select All
Category
Mfr
Series
Packaging
Tape & Reel (TR)
Cut Tape (CT)
Digi-Reel®
Part Status
Discontinued at DigiKey
Resistance
Tolerance
Power (Watts)
Composition
Features
Automotive AEC-Q200
Temperature Coefficient
±200ppm/°C
Operating Temperature
-55°C ~ 155°C
Package / Case
0805 (2012 Metric)
Supplier Device Package
Size / Dimension
0.079" L x 0.049" W (2.00mm x 1.25mm)
Height - Seated (Max)
0.026" (0.65mm)
Number of Terminations
2
Failure Rate
-
Product Questions and Answers

See what engineers are asking, ask your own questions, or help out a member of the DigiKey engineering community

Discontinued
This product is no longer carried by DigiKey. View Substitutes
All prices are in ZAR
Cut Tape (CT) & Digi-Reel®
QuantityUnit PriceExt Price
1R1,68000R1,68
* All Digi-Reel orders will add a R92,00 reeling fee.
Tape & Reel (TR)
QuantityUnit PriceExt Price
5 000R0,04850R242,50
Manufacturers Standard Package